Arrow Electronic Components Online
CC3220SFLAUNCHXL|TI|simage
CC3220SFLAUNCHXL|TI|limage
RF/Wireless Development Boards and Kits

CC3220SF-LAUNCHXL

CC3220SF 802.11 Wireless LAN Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    CC3220SF
  • Supported Device Technology
    802.11 Wireless LAN
  • Typical Operating Frequency (MHz)
    1000
  • Interface Type
    USB

Documentation and Resources

Datasheets
Design resources