Arrow Electronic Components Online
CC3220SLAUNCHXL|TI|simage
CC3220SLAUNCHXL|TI|limage
RF/Wireless Development Boards and Kits

CC3220S-LAUNCHXL

CC3220 802.11 Wireless LAN Development Kit

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    CC3220
  • Supported Device Technology
    802.11 Wireless LAN
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Output Power (dBm)
    17.5
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources