Arrow Electronic Components Online
CC3220MODSF12MOBR|TI|limage
CC3220MODSF12MOBR|TI|simage
802.11 Wireless LAN

CC3220MODSF12MOBR

Module 802.11b/g/n 2.4GHz 16000Kbps 63-Pin QFM T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11b/g/n
  • Style
    Chip
  • Modulation Technique
    CCK|DSSS|OFDM
  • Solutions
    ISM
  • Number of Channels
    13
  • Maximum Data Rate (Kbps)
    16000
  • Band Mode
    Single
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -95dBm
  • Interface Type
    GPIO/I2C/I2S/JTAG/SPI/UART
  • Maximum Output Power
    17dBm
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Processing Unit Type
    Microcontroller
  • Wi-Fi Compliant
    Yes
  • Wi-Fi Direct
    Yes
  • Security
    WEP/WPA/WPA2/WPA2-PSK
  • IP Version
    IPv4/IPv6
  • Operation Mode
    Client
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    17.75(Max)
  • Package Length
    20.75(Max)
  • PCB changed
    63
  • Supplier Package
    QFM
  • Pin Count
    63

Documentation and Resources

Datasheets
Design resources