Arrow Electronic Components Online
CC3200STKWIFIMK|TI|limage
CC3200STKWIFIMK|TI|simage
RF/Wireless Development Boards and Kits

CC3200STK-WIFIMK

CC3200 802.11 Wireless LAN Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    CC3200
  • Supported Device Technology
    802.11 Wireless LAN
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    JTAG 
  • Typical Output Power (dBm)
    16.5

Documentation and Resources

Datasheets
Design resources