Arrow Electronic Components Online
CC31XXEMUBOOST|TI|simage
CC31XXEMUBOOST|TI|limage
RF/Wireless Development Boards and Kits

CC31XXEMUBOOST

CC3100 802.11 Wireless LAN Development Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    CC3100
  • Supported Device Technology
    802.11 Wireless LAN
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources