Arrow Electronic Components Online
CC3130RNMRGKR|TI|simage
CC3130RNMRGKR|TI|limage
802.11 Wireless LAN

CC3130RNMRGKR

Module 802.11b/g/n 2.472GHz 54000Kbps 64-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11b/g/n
  • Style
    Chip
  • Modulation Technique
    CCK|DSSS|OFDM
  • Solutions
    ISM
  • Number of Channels
    2
  • Maximum Data Rate (Kbps)
    54000
  • Band Mode
    Dual
  • Minimum Operating Frequency (MHz)
    2412
  • Maximum Operating Frequency (MHz)
    2472
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -96dBm
  • Interface
    SPI/UART
  • Maximum Output Power
    18.3dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    2.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Current Consumption (TX) (mA)
    53(Typ)
  • Maximum Current Consumption (RX) (mA)
    272(Typ)
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    External
  • Wi-Fi Compliant
    Yes
  • Security
    WEP/WPA-PSK/WPA2-PSK
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    9.1(Max)
  • Package Length
    9.1(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources