Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A992c.
Stato del componente
Active
Codice HTS
8542.31.00.70
Automotive
No
PPAP
No
Device Core
ARM Cortex M3
Maximum Clock Rate (MHz)
40
Program Memory Type
ROM
Data Bus Width (bit)
32
Type
Applications Processor
Processing Unit
Microcontroller
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Interface Type
SPI/UART
SPI
1
I2C
0
I2S
0
UART
1
USB
0
USART
0
CAN
0
PCI
0
Ethernet
0
Programmability
Yes
Core Architecture
ARM
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9.1(Max)
Package Length
9.1(Max)
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead

