Embedded System Development Boards and Kits
CC3120BOOST
CC3120 Application Processor and SOC Evaluation Board 0.032MHz/40MHz CPU 2MB Flash
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
CC3120
Supported Device Technology
Application Processor and SOC
Program Memory Size
2MB
Program Memory Type
Flash
USB
1
SPI
1
UART
4
GPIO
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes
Order Quantity

