DC to DC Converter and Switching Regulator Module
CC30-2412SFP-E
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 17-Pin DIP
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
2.5
Output Power (W)
30
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Efficiency (%)
92
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
15
Output Type
Fixed
Mounting
Through Hole
Package Width
33.5
Package Length
38.4
PCB changed
17
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
17

