DC to DC Converter and Switching Regulator Module
CC30-2403SRP-E
Module DC-DC 24VIN 1-OUT 3.3V 9A 30W 17-Pin SMD Module
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
3.3
Output Current (A)
9
Output Power (W)
30
Minimum Isolation Voltage
1000VDC
Switching Regulator
No
Efficiency (%)
91.5(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
18
Output Type
Fixed
Mounting
Surface Mount
Package Width
38.4
Package Length
33.5
PCB changed
17
Supplier Package
SMD Module
Pin Count
17
Order Quantity

