DC to DC Converter and Switching Regulator Module
CC3-1212SF-E
Module DC-DC 12VIN 1-OUT 12V/15V 0.25A 3W 7-Pin PDIP
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
12|15
Output Current (A)
0.25
Output Power (W)
3
Minimum Isolation Voltage
500VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
100mV
Line Regulation
40mV
Efficiency (%)
82
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
4.5
Output Type
Fixed
Mounting
Through Hole
Package Height
8.51
Package Width
16.61
Package Length
22.86
PCB changed
7
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
7
Lead Shape
Through Hole
Order Quantity

