Arrow Electronic Components Online
CC30312DFE|LAMBDA|simage
CC30312DFE|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

CC3-0312DF-E

Module DC-DC 3.3VIN 2-OUT -12V/12V -0.125A/0.125A 3W DIP

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    5
  • Typical Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    48
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.125|0.125
  • Output Power (W)
    3
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    16.51
  • Package Length
    16.6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources