Arrow Electronic Components Online
CC2D35|AMPHENOL|simage
CC2D35|AMPHENOL|limage
Temperature and Humidity Sensors

CC2D35

Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin LLCC T/R

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9025.80.10.00
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    14
  • Accuracy
    ±2%RH/±0.3°C
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    750(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.9 mm
  • Package Width
    4 mm
  • Package Length
    6 mm
  • PCB changed
    8
  • Standard Package Name
    LCC
  • Supplier Package
    LLCC
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources