Arrow Electronic Components Online
CC2D23SIP|AMPHENOL|simage
CC2D23SIP|AMPHENOL|limage
Temperature and Humidity Sensors

CC2D23-SIP

Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP Tray

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Resolution (bit)
    14
  • Accuracy
    ±2%RH/±0.3°C
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    5|3.3|2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    750(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    15.7
  • Package Width
    3.05
  • Package Length
    5.08
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources