Arrow Electronic Components Online
CC2650MODAMOHR|TI|simage
CC2650MODAMOHR|TI|limage
Combo Wireless Modules

CC2650MODAMOHR

BT+ZigBee Module 2400MHz 29-Pin QFM T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Construction
    BT+ZigBee
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    0.25
  • WLAN Frequency Range (MHz)
    2400(Typ)
  • BT Frequency Range (MHz)
    2400(Typ)
  • WLAN Maximum Output Power
    5dBm(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • BT Protocol Supported
    Bluetooth v5.1(BLE)
  • WLAN Technology
    IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    2.69(Max)
  • Package Width
    11.1(Max)
  • Package Length
    17(Max)
  • PCB changed
    29
  • Supplier Package
    QFM
  • Pin Count
    29

Documentation and Resources

Datasheets
Design resources