Arrow Electronic Components Online
CC2640R2FYFVT|TI|simage
CC2640R2FYFVT|TI|limage
Bluetooth

CC2640R2FYFVT

Bluetooth v4.2 (BLE)/v5.0 SMART SOC 3Mbps 34-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE)/Bluetooth v5.0
  • Processing Unit Type
    Microcontroller
  • Maximum Data Rate (Mbps)
    3
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Solutions
    ISM
  • ISM Band
    1GHz
  • Typical Sensitivity (dBm)
    -103
  • Interface Type
    GPIO/I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.7, 1.8
  • Maximum Operating Supply Voltage (V)
    1.95, 3.8
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.7
  • Package Length
    2.7
  • PCB changed
    34
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    34
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Design resources