Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE)/Bluetooth v5.0
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
3
Maximum Operating Frequency (MHz)
2400(Typ)
Solutions
ISM
ISM Band
1GHz
Typical Sensitivity (dBm)
-103
Interface Type
GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.7|1.8
Maximum Operating Supply Voltage (V)
1.95|3.8
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead
Order Quantity

