Arrow Electronic Components Online
CC2630F128RHBT|TI|simage
CC2630F128RHBT|TI|limage
802.15.4 LR-WPAN

CC2630F128RHBT

802.15.4/ZigBee SOC 250Kbps 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Solutions
    ISM
  • RAM Size (KB)
    20
  • Flash Size (KB)
    128
  • Number of Channels
    32
  • Maximum Data Rate (Kbps)
    250(Typ)
  • ISM Band
    Sub 1GHz
  • Typical Sensitivity
    -100dBm
  • Protocol Stack
    802.15.4/ZigBee
  • Interface
    GPIO/I2C/SPI/UART
  • Maximum Output Power
    5dBm
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.8
  • Maximum Current Consumption (RX) (mA)
    6.1(Typ)
  • Maximum Current Consumption (TX) (mA)
    9.1(Typ)
  • Processing Unit Type
    Microcontroller
  • Application
    Home and Building Automation|Lighting Control|Wireless Sensor Network
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources