Arrow Electronic Components Online
CC2564NSRVMT|TI|simage
CC2564NSRVMT|TI|limage
Bluetooth

CC2564NSRVMT

IC BLUETOOTH READY CONTROLLER

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Chip
  • Protocols Supported
    Bluetooth v4.1 (BLE) + EDR
  • Power Class
    Class I
  • Maximum Data Rate (Mbps)
    4
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -96
  • Interface Type
    HCI/UART
  • Minimum Operating Supply Voltage (V)
    2.2
  • Maximum Operating Supply Voltage (V)
    4.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    8.1(Max)
  • Package Length
    8.1(Max)
  • PCB changed
    76
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    76
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources