Arrow Electronic Components Online
CC2564MODNEM|TI|simage
CC2564MODNEM|TI|limage
RF/Wireless Development Boards and Kits

CC2564MODNEM

CC2564MODN Bluetooth Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    CC2564MODN
  • Supported Device Technology
    Bluetooth
  • Interface Type
    I2S/UART
  • Typical Output Power (dBm)
    10
  • Typical Operating Supply Voltage (V)
    1.8

Documentation and Resources

Datasheets
Design resources