Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
Chip
Protocols Supported
Bluetooth v4.1 (BLE) + EDR
Power Class
Class I
Maximum Data Rate (Mbps)
4
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-96
Interface Type
HCI/UART/PCM
Minimum Operating Supply Voltage (V)
2.2
Maximum Operating Supply Voltage (V)
4.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
8.1(Max)
Package Length
8.1(Max)
PCB changed
76
Standard Package Name
QFN
Supplier Package
VQFNP-MR EP
Pin Count
76
Lead Shape
No Lead

