Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
NRND
HTS
8542.39.00.10
Automotive
Yes
PPAP
No
Type
Chip
Protocols Supported
Bluetooth v4.1 (BLE) + EDR
Power Class
Class I
Maximum Data Rate (Mbps)
4
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-96
Interface Type
HCI/UART/PCM
Minimum Operating Supply Voltage (V)
2.2
Maximum Operating Supply Voltage (V)
4.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
8.1(Max)
Package Length
8.1(Max)
PCB changed
76
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
76
Lead Shape
No Lead

