Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
Automotive
No
PPAP
No
Family Name
CC2500
Device Core
8051
Maximum Clock Frequency (MHz)
32
Program Memory Type
Flash
Data Bus Width (bit)
8
Program Memory Size
32KB
RAM Size
2KB
Type
System-On-Chip
Processing Unit
Microcontroller
Number of Watchdog Timers
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Interface Type
SPI/UART/USB
SPI
1
I2C
0
I2S
0
UART
1
USB
1
USART
0
CAN
0
Ethernet
0
Programmability
Yes
Core Architecture
8051
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.1(Max) mm
Package Length
5.1(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

