RF/Wireless Development Boards and Kits
CC2541DK-MINI
CC2541 Bluetooth Development Kit
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
CC2541
Supported Device Technology
Bluetooth
Typical Operating Frequency (MHz)
2400
Interface Type
USB
Typical Output Power (dBm)
0

