Arrow Electronic Components Online
CC2540EMKUSB|TI|simage
CC2540EMKUSB|TI|limage
RF/Wireless Development Boards and Kits

CC2540EMK-USB

CC2540 Bluetooth Evaluation Kit

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    CC2540
  • Supported Device Technology
    Bluetooth
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Output Power (dBm)
    0

Documentation and Resources

Datasheets
Design resources