802.15.4 LR-WPAN
CC2538SF23RTQR
6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Module/IC Classification
IC
RAM Size (KB)
32
Flash Size (KB)
512
Number of Channels
8
Maximum Data Rate (Kbps)
250
Minimum Operating Frequency (MHz)
2394
Maximum Operating Frequency (MHz)
2507
Typical Sensitivity
-97dBm
Protocol Stack
6LoWPAN/802.15.4/ZigBee
Interface
I2C/SPI/UART/USB
Maximum Output Power
7dBm
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
3.6
Processing Unit Type
Microcontroller
Application
Home and Building Automation|Intelligent Lighting System|Smart Grid and Home Area Network|Wireless Sensor Network
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
8.15(Max) mm
Package Length
8.15(Max) mm
PCB changed
56
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
56
Lead Shape
No Lead

