Arrow Electronic Components Online
CC2531F256RHAT|TI|limage
CC2531F256RHAT|TI|simage
802.15.4 LR-WPAN

CC2531F256RHAT

802.15.4/ZigBee SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • RAM Size (KB)
    8
  • Flash Size (KB)
    256
  • Number of Channels
    8
  • Maximum Data Rate (Kbps)
    250
  • Minimum Operating Frequency (MHz)
    2394
  • Maximum Operating Frequency (MHz)
    2507
  • Typical Sensitivity
    -97dBm
  • Protocol Stack
    802.15.4/ZigBee
  • Interface Type
    USB
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Current Consumption (RX) (mA)
    29.6
  • Maximum Current Consumption (TX) (mA)
    39.6
  • Processing Unit Type
    Microcontroller
  • Application
    Consumer Electronics, Home Automation ZigBee, Industrial, Lighting Control
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.15(Max)
  • Package Length
    6.15(Max)
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources