Arrow Electronic Components Online
CC2530ZDKZLL|TI|limage
CC2530ZDKZLL|TI|simage
RF/Wireless Development Boards and Kits

CC2530ZDK-ZLL

CC2530 802.15.4 LR-WPAN Development Kit

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    RoHS Not Applicable
  • ECCN (Stati Uniti)
    5A992c.
  • Stato del componente
    Obsolete-Unconfirmed
  • Codice HTS
    8473.30.11.80
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    CC2530
  • Supported Device Technology
    802.15.4 LR-WPAN
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    5.5(Max)

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources