802.15.4 LR-WPAN
CC2530F64RHAT
802.15.4/ZigBee/RF4CE SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
Automotive
No
PPAP
No
Module/IC Classification
IC
RAM Size (KB)
8
Flash Size (KB)
256(Max)
Maximum Data Rate (Kbps)
250(Typ)
Minimum Operating Frequency (MHz)
2394
Maximum Operating Frequency (MHz)
2507
Typical Sensitivity
-97dBm
Protocol Stack
802.15.4/ZigBee/RF4CE
Interface
UART
Maximum Output Power
10dBm
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
3.6
Maximum Current Consumption (RX) (mA)
3.4
Maximum Current Consumption (TX) (mA)
112
Processing Unit Type
Microcontroller
Application
ZIGBEE System|Building Automation|Lighting System|Industrial Control and Monitoring|Low-Power Wireless Sensor Network|Consumer Electronics|Health Care|802.15.4 System|RF4CE Remote Control System
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.15(Max)
Package Length
6.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead

