Arrow Electronic Components Online
CC2530F32RHAT|TI|simage
CC2530F32RHAT|TI|limage
802.15.4 LR-WPAN

CC2530F32RHAT

802.15.4/ZigBee/RF4CE SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • RAM Size (KB)
    8
  • Flash Size (KB)
    256(Max)
  • Maximum Data Rate (Kbps)
    250(Typ)
  • Minimum Operating Frequency (MHz)
    2394
  • Maximum Operating Frequency (MHz)
    2507
  • Typical Sensitivity
    -97dBm
  • Protocol Stack
    802.15.4/ZigBee/RF4CE
  • Interface Type
    UART
  • Maximum Output Power
    10dBm
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Current Consumption (RX) (mA)
    3.4
  • Maximum Current Consumption (TX) (mA)
    112
  • Processing Unit Type
    Microcontroller
  • Application
    802.15.4 System|RF4CE Remote Control System|ZIGBEE System|Building Automation|Lighting System|Industrial Control and Monitoring|Low-Power Wireless Sensor Network|Consumer Electronics|Health Care
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.15(Max)
  • Package Length
    6.15(Max)
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources