Arrow Electronic Components Online
CC2520RHDTG4|TI|simage
CC2520RHDTG4|TI|limage
802.15.4 LR-WPAN

CC2520RHDTG4

802.15.4 2507MHz 250Kbps 28-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Modulation Technique
    OQPSK
  • RAM Size (KB)
    0.75
  • Number of Channels
    2
  • Maximum Data Rate (Kbps)
    250
  • Minimum Operating Frequency (MHz)
    2394
  • Maximum Operating Frequency (MHz)
    2507
  • Protocol Stack
    802.15.4
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Maximum Current Consumption (RX) (mA)
    26.3
  • Maximum Current Consumption (TX) (mA)
    37.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources