Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Module/IC Classification
IC
Modulation Technique
OQPSK
Solutions
ISM
RAM Size (KB)
0.75
Number of Channels
2
Internal Antenna Type
PCB
External Antenna Connector Type
SMA
Maximum Data Rate (Kbps)
250
Minimum Operating Frequency (MHz)
2394
Maximum Operating Frequency (MHz)
2507
ISM Band
2.4GHz
Typical Sensitivity
-98dBm
Protocol Stack
802.15.4
Interface
SPI
Maximum Output Power
5dBm
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.8
Maximum Current Consumption (RX) (mA)
26.3
Maximum Current Consumption (TX) (mA)
37.5
Outdoor Range
400m
Processing Unit Type
Microcontroller
Antenna Mounting
External/On Board
Application
Home and Building Automation|Industrial Control|Wireless Sensor Network|Pc Peripheral|Consumer Electronics
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.15(Max)
Package Length
5.15(Max)
PCB changed
28
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
28
Lead Shape
No Lead

