Arrow Electronic Components Online
CC2511EMK|TI|limage
CC2511EMK|TI|simage
Embedded System Development Boards and Kits

CC2511EMK

CC2511 Application Processor and SOC Evaluation Kit

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    CC2511
  • Supported Device Technology
    Application Processor and SOC
  • USB
    1
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources