Arrow Electronic Components Online
CC2480A1RTC|TI|simage
CC2480A1RTC|TI|limage
802.15.4 LR-WPAN

CC2480A1RTC

802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin VQFN EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    9030.82.00.00
  • Automotive
    No
  • PPAP
    No
  • Modulation Technique
    OQPSK
  • Solutions
    ISM
  • RAM Size (KB)
    8
  • Flash Size (KB)
    128
  • Number of Channels
    2
  • Maximum Data Rate (Kbps)
    250
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • ISM Band
    2.4GHz
  • Protocol Stack
    802.15.4/ZigBee
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Current Consumption (RX) (mA)
    27(Min)
  • Maximum Current Consumption (TX) (mA)
    27(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max) mm
  • Package Width
    7.1(Max) mm
  • Package Length
    7.1(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources