Arrow Electronic Components Online
CC2430F128RTC|TI|simage
CC2430F128RTC|TI|limage
Application Processors and SOCs

CC2430F128RTC

SOC CC243x 8051 48-Pin VQFN EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    CC243x
  • Device Core
    8051
  • Maximum Clock Rate (MHz)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    128KB
  • RAM Size
    8KB
  • Type
    System-On-Chip
  • Processing Unit
    Microcontroller
  • PWM
    1
  • Watchdog
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    SPI/USART
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • UART
    0
  • USB
    0
  • USART
    2
  • CAN
    0
  • Ethernet
    0
  • Programmability
    Yes
  • Core Architecture
    8051
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources