Arrow Electronic Components Online
CC1R51212DRE|LAMBDA|simage
CC1R51212DRE|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

CC1R5-1212DR-E

Module DC-DC 12VIN 2-OUT 12V/-12V -0.06A/0.06A 1.5W 7-Pin DIP SMD

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    12|-12
  • Output Current (A)
    -0.06|0.06
  • Output Power (W)
    1.5
  • Minimum Isolation Voltage
    500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    600mV
  • Line Regulation
    80mV
  • Efficiency (%)
    81
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    3.2
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Width
    16.51
  • Package Length
    16.6
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD
  • Pin Count
    7
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources