DC to DC Converter and Switching Regulator Module
CC1R5-0512DF-E
Module DC-DC 5VIN 2-OUT 12V/-12V/15V/-15V 0.06A/-0.06A 1.5W 7-Pin PDIP
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
9
Output Voltage (V)
12|-12|15|-15
Output Current (A)
-0.06|0.06
Output Power (W)
1.5
Minimum Isolation Voltage
500VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
600mV
Line Regulation
80mV
Efficiency (%)
79
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
3.2
Output Type
Fixed
Mounting
Through Hole
Package Height
8.51
Package Width
16.61
Package Length
16.51
PCB changed
7
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
7
Lead Shape
Through Hole
Order Quantity

