DC to DC Converter and Switching Regulator Module
CC1R5-0505SR-E
Module DC-DC 5VIN 1-OUT 5V 0.3A 1.5W 7-Pin DIP SMD
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
9
Output Voltage (V)
5
Output Current (A)
0.3
Output Power (W)
1.5
Minimum Isolation Voltage
500VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
40mV
Line Regulation
20mV
Efficiency (%)
77
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
3.2
Output Type
Fixed
Mounting
Surface Mount
Package Width
16.51
Package Length
16.6
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
7
Lead Shape
Gull-wing

