Arrow Electronic Components Online
CC1350F128RSMT|TI|limage
CC1350F128RSMT|TI|simage
Combo Wireless Modules

CC1350F128RSMT

WLAN+BT+ZigBee Chip 2400MHz 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT+ZigBee
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    4
  • WLAN Frequency Range (MHz)
    2400
  • BT Frequency Range (MHz)
    2400(Typ)
  • BT Interface
    I2C|I2S|SSI|UART
  • WLAN Maximum Output Power
    15dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • WLAN Technology
    IEEE 802.15.4g
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources