Arrow Electronic Components Online
CC1350F128RGZT|TI|simage
CC1350F128RGZT|TI|limage
Combo Wireless Modules

CC1350F128RGZT

BT+ZigBee Chip 287MHz to 351MHz/359MHz to 439MHz/431MHz to 527MHz/718MHz to 878MHz/861MHz to 1054MHz/2152MHz to 2635MHz 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Construction
    BT+ZigBee
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    4
  • WLAN Frequency Range (MHz)
    287 to 351|359 to 439|431 to 527|718 to 878|861 to 1054|2152 to 2635
  • WLAN Maximum Output Power
    15dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • BT Protocol Supported
    Bluetooth v4.2(BLE)
  • WLAN Technology
    IEEE 802.15.4g
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources