Combo Wireless Modules
CC1350F128RGZR
BT+ZigBee Chip 287MHz to 351MHz/359MHz to 439MHz/431MHz to 527MHz/718MHz to 878MHz/861MHz to 1054MHz/2152MHz to 2635MHz 48-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
Automotive
No
PPAP
No
Construction
BT+ZigBee
Style
Chip
WLAN Maximum Data Rate (Mbps)
4
WLAN Frequency Range (MHz)
287 to 351|359 to 439|431 to 527|718 to 878|861 to 1054|2152 to 2635
WLAN Maximum Output Power
15dBm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
BT Protocol Supported
Bluetooth v4.2(BLE)
WLAN Technology
IEEE 802.15.4g
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead

