Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
Automotive
Yes
PPAP
Unknown
Type
Chip
Application
Motor Circuit
Fuse Size (mm)
3.2 X 1.6 X 0.6
Current Rating (A)
2
Maximum Voltage Rating (V)
63
Maximum DC Voltage Rating (V)
63
Typical Melting I2t (A²S)
1.1
Typical Cold Resistance (Ohm)
0.1
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
1.6
Product Length (mm)
3.2
Product Height (mm)
0.6
Mounting
Surface Mount
Package/Case
1206

