Arrow Electronic Components Online
CC12910JTQ|RCD|simage
CC12910JTQ|RCD|limage
Resistor Fixed Single-Through Hole

CC1/2910-JTQ

Res Carbon Composition 91 Ohm 5% 0.5W(1/2W) Conformal Coated AXL T/R

Gowanda RCD, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8533.10.00.60
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    91
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Carbon Composition
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3.56
  • Product Length (mm)
    9.53
  • Lead Diameter (mm)
    0.7
  • Lead Length (mm)
    25.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources