Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Structure
LNA/PA
Frequency Range (MHz)
850 to 950
Typical Power Gain (dB)
11.6/27.9
Typical Noise Figure (dB)
6.2
Typical Input 1dB Compressed Power (dBm)
11.2/24
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
3.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead

