Arrow Electronic Components Online
CC1190RGVR|TI|simage
CC1190RGVR|TI|limage
Top Searched
RF Front End

CC1190RGVR

LNA/PA RF Front End 6.2dB 11.6dB/27.9dB 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Structure
    LNA/PA
  • Frequency Range (MHz)
    850 to 950
  • Typical Power Gain (dB)
    11.6/27.9
  • Typical Noise Figure (dB)
    6.2
  • Typical Input 1dB Compressed Power (dBm)
    11.2/24
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    3.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources