RF Transceivers
CC1175RHBT
RF Transmitter ASK/FM/FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Transmitter
Modulation Technique
ASK/FM/FSK/GFSK/MSK/OOK
Maximum Data Rate
200Kbps
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
960
Operating Band Frequency (MHz)
820 to 960|410 to 480|274 to 320|164 to 192
Minimum Operating Supply Voltage
2V
Typical Operating Supply Voltage
3.3V|2.5V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

