Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Transmitter
Modulation Technique
FSK/GFSK/OOK
Maximum Data Rate
500KBd
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
928
Operating Band Frequency (MHz)
300 to 348|387 to 464|779 to 928
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
2.5V|3.3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead
Order Quantity

