RF Transceivers
CC1125RHBR
RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.4.b.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Transceiver
Modulation Technique
FSK/GFSK/MSK/OOK
Maximum Data Rate
200Kbps
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
960
Operating Band Frequency (MHz)
164 to 192|274 to 320|410 to 480|820 to 960
Minimum Operating Supply Voltage
2V
Typical Operating Supply Voltage
2.5V|3.3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

