Arrow Electronic Components Online
CC1125DK|TI|simage
CC1125DK|TI|limage
RF/Wireless Development Boards and Kits

CC1125DK

CC1125 RF Transceiver Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991b.4.b.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    CC1125
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    869
  • Interface Type
    USB

Documentation and Resources

Datasheets
Design resources