Arrow Electronic Components Online
CC1120RHBT|TI|simage
CC1120RHBT|TI|limage
Top Searched
RF Transceivers

CC1120RHBT

RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    FSK/GFSK/MSK/OOK
  • Maximum Data Rate
    200Kbps
  • Maximum RF Operating Frequency Range (MHz)
    500 to 1500
  • Maximum RF Operating Frequency (MHz)
    960
  • Operating Band Frequency (MHz)
    164 to 192|274 to 320|410 to 480|820 to 960
  • Minimum Operating Supply Voltage
    2V
  • Typical Operating Supply Voltage
    2.5V|3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources